- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SBS75XBLK-BK
SBS75XBLK-BK
Anderson Power Products
SBS® 75X Standard Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SBS® 75X Standard Housing - Black
Search Keywords: SBS75XBLKBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SBS75XBLK-BK
-
Alias/AKA:SBS75XBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:80 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,511
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.64
100
$4.38
250
$4.06
500
$3.86
1,000
$3.68
2,500
$3.44
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT