- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SBS75GBLK-BK
SBS75GBLK-BK
Anderson Power Products
SBS® 75G Standard Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SBS® 75G Standard Housing - Black
Search Keywords: SBS75GBLKBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SBS75GBLK-BK
-
Alias/AKA:SBS75GBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:80 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
986
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.33
50
$5.35
100
$5.05
250
$4.60
500
$4.51
1,000
$4.29
2,500
$4.28
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing