Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

SBS50BLU-BK

SBS50 HSG/SP.BLU 600V 110A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
SBS50 HSG/SP.BLU 600V 110A
Search Keywords: SBS50BLUBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: SBS50BLU-BK
Alias/AKA: SBS50BLU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 48 V
Maximum Current Rating: 20 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SBS50BLU-BK RoHS compliant?
Yes, SBS50BLU-BK is RoHS compliant.
What is the lead time for SBS50BLU-BK?
The standard lead time for SBS50BLU-BK is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.217
50
$3.751
100
$3.537
250
$3.278
500
$3.258
1,000
$2.966
2,500
$2.781
5,000 +
$2.774
Click for Quote
Log in to unlock special pricing
Accessories
Show 77 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!