- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SBS50BLU
Anderson Power Products
SBS50BLU
SBS50 HSG/SP.BLU 600V 110A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | SBS50BLU |
| Alias/AKA: | SBS50BLU-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |