- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- SBS50BLK-BK
SBS50BLK-BK
Anderson Power Products
SBS® 50 Standard Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SBS® 50 Standard Housing - Black
Search Keywords: SBS50BLKBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:SBS50BLK-BK
-
Alias/AKA:SBS50BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:80 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$6.67
50
$3.74
100
$3.53
250
$3.28
500
$3.12
1,000
$2.97
2,500
$2.79
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing