- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- PSBS75XBLK-BK
PSBS75XBLK-BK
Anderson Power Products
SBS® 75X Chemical Resistant (CR) Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
SBS® 75X Chemical Resistant (CR) Housing - Black
Search Keywords: PSBS75XBLKBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PSBS75XBLK-BK
-
Alias/AKA:PSBS75XBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:803494V
-
Maximum Current Rating:20 A
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
606
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.27
10
$5.98
25
$5.59
50
$5.27
63
$5.15
125
$4.97
188
$4.95
250 +
$4.44
Click for Quote
Log in
to unlock special pricing