- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PS1T24-7X
PS1T24-7X
Anderson Power Products
Backshell 180°
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180°
Search Keywords: PS1T247X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PS1T24-7X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$7.293
5
$6.630
25
$6.300
50
$6.150
100
$5.810
250
$5.570
500
$5.240
1,000 +
$4.530
Click for Quote
Log in
to unlock special pricing