- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PS1T24-11X
PS1T24-11X
Anderson Power Products
5PMPL GLAND, 1 HOLE, WIRE RANGE 6.5 TO 11.0MM (0.26"-0.43")
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5PMPL GLAND, 1 HOLE, WIRE RANGE 6.5 TO 11.0MM (0.26"-0.43")
Search Keywords: PS1T2411X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PS1T24-11X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
2,487
can ship 6/15/26
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$11.75
50
$10.74
100
$9.57
250
$8.72
500
$8.44
1,000
$8.34
2,500 +
$8.32
Click for Quote
Log in
to unlock special pricing