- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PS1T20-10X
PS1T20-10X
Anderson Power Products
Sealing Gland - 1 Hole - Wire Range 8.5-10.0mm (0.33-0.39) - for 3 Pole Mini PL SPEC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealing Gland - 1 Hole - Wire Range 8.5-10.0mm (0.33-0.39) - for 3 Pole Mini PL SPEC.
Search Keywords: PS1T2010X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PS1T20-10X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cable Gland
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/25/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$3.00
100
$2.30
250
$2.20
500
$2.01
1,000
$1.66
2,500
$1.62
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT