- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- PM16S1620S32-50
PM16S1620S32-50
Anderson Power Products
Contact SKT Crimp ST Cable Mount 16-20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 16-20AWG
Search Keywords: PM16S1620S3250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PM16S1620S32-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Beryllium Copper3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:15 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$1.579
250
$1.416
500
$1.296
1,000
$1.164
2,500
$1.068
5,000
$0.958
7,500
$0.946
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing