Available Replacements
Alternative Packaging
PM16S1620S32-50
PM16S1620S32-50

Anderson Power Products

In Stock: 318

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

POWERMOD Crimp Contact - Socket - 16 to 20 AWG - Crimp Termination.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
POWERMOD Crimp Contact - Socket - 16 to 20 AWG - Crimp Termination.
Search Keywords: PM16S1620S32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    PM16S1620S32
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.64
250
$1.54
500
$1.39
1,000
$1.28
2,500
$1.25
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 154 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!