help desk software
Image is representational - see mfr. specs

PowerMod Pin AWG 24-20 Au.25 Standard Length 7.7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PowerMod Pin AWG 24-20 Au.25 Standard Length 7.7mm
Search Keywords: PM16P2024S30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    PM16P2024S30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,251
Can Ship immediately
Minimum Order:
25
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.77
100
$1.56
250
$1.42
500
$1.33
1,000
$1.22
2,500 +
$1.12
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 154 More
CUSTOMERS ALSO BOUGHT
5