- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- PM104MOOLOO
PM104MOOLOO
Anderson Power Products
Conn Housing M 4 POS 5mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing M 4 POS 5mm Crimp ST Cable Mount
Search Keywords: PM104MOOLOO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PM104MOOLOO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-55 to 180 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$6.732
15
$6.120
55
$5.880
250
$5.640
600
$5.430
1,900 +
$5.200
Click for Quote
Log in
to unlock special pricing