- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PC-HSG-PP
Anderson Power Products
PC-HSG-PP
Connector Accessories Guide Housing Black 55A 600V Polycarbonate
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:PC-HSG-PP
-
Alias/AKA:PC-HSG-PP-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Guide Housing3365
-
Dimension:34.5 x 16.5 x 16.73362mm
-
Operating Temperature:N/A