- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- P906
Conn Housing F 2 POS Crimp ST Cable Mount Gray SBA® Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount Gray SBA® Automotive
Search Keywords: P906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:P906
-
Alias/AKA:P906-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:350 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
166
Can Ship immediately
On Order:
100
can ship 6/8/26
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$25.24
10
$18.31
25
$17.25
50
$17.07
100
$17.03
250
$16.99
500 +
$16.95
Click for Quote
Log in
to unlock special pricing
Accessories