- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- E160-33
E160-33
Anderson Power Products
Contact SKT Crimp ST Cable Mount 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 12AWG
Search Keywords: E16033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:E160-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$19.71
250
$10.44
375
$7.34
500 +
$7.20
Click for Quote
Log in
to unlock special pricing