Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

B02265G3

SBS MINI ASSEMBLY BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SBS MINI ASSEMBLY BLUE
Search Keywords: B02265G3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: B02265G3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 52 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B02265G3 RoHS compliant?
Yes, B02265G3 is RoHS compliant.
What is the lead time for B02265G3?
The standard lead time for B02265G3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.01
500
$1.92
1,000
$1.64
2,500
$1.47
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!