- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- B02265G2
B02265G2
Anderson Power Products
SBS® 50 MINI Housing - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SBS® 50 MINI Housing - Black
Search Keywords: B02265G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:B02265G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:52 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,682
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.72
500
$1.69
1,000
$1.49
2,500
$1.35
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing