Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

B02130P7

MP SOLAR WIRE SEAL, 1 HOLE, WIRE RANGE 18.0-24.0mm (.79"-.85")

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MP SOLAR WIRE SEAL, 1 HOLE, WIRE RANGE 18.0-24.0mm (.79"-.85")
Search Keywords: B02130P7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: B02130P7
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Gland1849
Color: Black1841
Body Material: EPDM Rubber1839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B02130P7 RoHS compliant?
Yes, B02130P7 is RoHS compliant.
What is the lead time for B02130P7?
The standard lead time for B02130P7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.09
100
$4.45
250
$4.32
500
$3.84
1,000
$3.36
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!