- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- ASMPV45-1X2-RK
ASMPV45-1X2-RK
Anderson Power Products
Conn Housing F 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing F 2 POS
Search Keywords: ASMPV451X2RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:ASMPV45-1X2-RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
70
$4.16
140
$3.50
280
$3.27
560
$3.05
1,050
$2.94
2,520 +
$2.85
Click for Quote
Log in
to unlock special pricing