Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

ASMFP30-1X2-KR

PP15/45 1X2 ASSEMBLY BONDED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PP15/45 1X2 ASSEMBLY BONDED
Search Keywords: ASMFP301X2KR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: ASMFP30-1X2-KR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Current Rating: 55/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASMFP30-1X2-KR RoHS compliant?
Yes, ASMFP30-1X2-KR is RoHS compliant.
What is the lead time for ASMFP30-1X2-KR?
The standard lead time for ASMFP30-1X2-KR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,390
Can Ship immediately
On Order:
2,500   can ship 12/28/26
Minimum Order Quantity:
10
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.556
100
$2.866
250
$2.672
500
$2.459
1,000
$2.363
2,500
$2.292
5,000
$2.287
7,500 +
$2.281
Click for Quote
Log in to unlock special pricing
Accessories
Show 151 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!