- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- A32450-0009
A32450-0009
Anderson Power Products
320 Amp Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
320 Amp Connector
Search Keywords: A324500009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:A32450-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:1503694VAC
-
Maximum Current Rating:320 A
-
Operating Temperature:-25 to 90 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$60.01
13
$48.47
19
$46.43
25 +
$45.50
Click for Quote
Log in
to unlock special pricing