- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- A32402-10C9
A32402-10C9
Anderson Power Products
The A32402-10C9 is an A Series male plug Euro Battery Connector (EBC) compliant with DIN 43589-1, designed for fast battery ch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A32402-10C9 is an A Series male plug Euro Battery Connector (EBC) compliant with DIN 43589-1, designed for fast battery charging systems.
Search Keywords: A3240210C9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:A32402-10C9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:350 A
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$71.02
5
$68.77
10
$67.80
25
$66.53
50
$65.56
100 +
$57.15
Click for Quote
Log in
to unlock special pricing