- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 992G1-BK
Anderson Power Products
992G1-BK
SB50A HSG/SPG RED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 992G1-BK |
| Alias/AKA: | 992G1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 36 V |