- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 992G1
992G1
Anderson Power Products
Power Housing Connector - 2 Position - 50A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Housing Connector - 2 Position - 50A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red.
Search Keywords: 992G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:992G1
-
Alias/AKA:992G1-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,253
Can Ship immediately
On Order:
253
can ship 6/8/26
Minimum Order Quantity:
10
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.91
100
$1.50
250
$1.49
500
$1.47
1,000
$1.46
2,500
$1.45
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing
Accessories