- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 992-BK
Anderson Power Products
992-BK
PP75-HSG W/SPG-BLACK-PBT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:992-BK
-
Alias/AKA:992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:36 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A