- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 947
Contact Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Crimp ST Cable Mount
Search Keywords: 947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:2 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:175 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$27.00
5
$21.10
10 +
$17.31
Click for Quote
Log in
to unlock special pricing