- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 942
Conn Housing RCP 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount
Search Keywords: 942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:942
-
Alias/AKA:942-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:175 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$12.98
25
$11.80
50
$10.78
200
$8.08
400
$8.04
600
$7.06
1,000
$7.03
2,600 +
$6.99
Click for Quote
Log in
to unlock special pricing
Accessories