Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

908-BK

SB350A CONT.4/0 AWG-B00418P1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
SB350A CONT.4/0 AWG-B00418P1
Search Keywords: 908BK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 908-BK
Alias/AKA: 908
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 908-BK RoHS compliant?
Yes, 908-BK is RoHS compliant.
What is the lead time for 908-BK?
The standard lead time for 908-BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,828
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.37
25
$9.24
50
$8.38
200
$7.70
400
$7.68
600
$7.30
1,000 +
$7.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!