- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 907-BK
Anderson Power Products
907-BK
Contact, SB-350 Series - Cu Alloy, Ag Plt - 2/0 AWG - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:907-BK
-
Alias/AKA:907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:(2/0) AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp