- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 75LOKWNGBLU-R-BK
75LOKWNGBLU-R-BK
Anderson Power Products
Connector Accessories Mounting Wing Straight Polycarbonate Blue
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Mounting Wing Straight Polycarbonate Blue
Search Keywords: 75LOKWNGBLURBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:75LOKWNGBLU-R-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mounting Wing
-
Dimension:15.9 x 27.4 x 15.9 mm
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
877
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$2.20
50
$2.19
100
$2.18
250
$2.17
500
$2.16
750
$1.62
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing