- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 75LOKGRN
75LOKGRN
Anderson Power Products
Conn Housing F 1 POS ST Cable Mount Green
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 1 POS ST Cable Mount Green
Search Keywords: 75LOKGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:75LOKGRN
-
Alias/AKA:75LOKGRN-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$4.18
500
$2.57
750
$2.04
1,000 +
$1.99
Click for Quote
Log in
to unlock special pricing
Accessories