- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6810G3
6810G3
Anderson Power Products
Conn Housing RCP 2 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount
Search Keywords: 6810G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6810G3
-
Alias/AKA:6810G3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:120 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,530
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$5.12
100
$4.61
250
$4.34
500
$4.16
1,000
$3.95
2,500
$3.94
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing
Accessories