Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

6810G2

SB120 HSG/SPG BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
SB120 HSG/SPG BLUE
Search Keywords: 6810G2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 6810G2
Alias/AKA: 6810G2-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 120 A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6810G2 RoHS compliant?
Yes, 6810G2 is RoHS compliant.
What is the lead time for 6810G2?
The standard lead time for 6810G2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
1,000   can ship 11/23/26
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.875
5
$6.250
25
$5.070
100
$4.660
250
$4.320
500
$4.120
1,000
$3.910
2,500 +
$3.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!