help desk software
Image is representational - see mfr. specs

SB120 HSG/SPG GRA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
SB120 HSG/SPG GRA
Search Keywords: 6810G1BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    6810G1-BK
  • Alias/AKA:
    6810G1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,449
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.41
100
$4.16
250
$3.87
500
$3.69
1,000
$3.51
2,500
$3.30
5,000 +
$3.28
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 30 More
CUSTOMERS ALSO BOUGHT
5