- Home ›
- All Products›
- 6802G1
6802G1
Anderson Power Products
Heavy Duty Power Connector - SB120 Red - w/120A 2 AWG Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - SB120 Red - w/120A 2 AWG Contacts
Search Keywords: 6802G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6802G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
1,530
can ship 5/13/26
Stock lot only:
3
Minimum Order Quantity:
5
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$18.249
5
$16.590
25
$13.430
50
$13.270
100
$13.210
250
$13.140
500
$13.080
1,000 +
$13.010
Click for Quote
Log in
to unlock special pricing