- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6801G3
6801G3
Anderson Power Products
Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2Power POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: 6801G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6801G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:2Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:120 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$23.3551
10
$18.8648
25
$18.5655
50
$17.7202
100
$14.3228
250
$13.9219
500 +
$13.5422
Click for Quote
Log in
to unlock special pricing