- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 6800G2
6800G2
Anderson Power Products
Rectangular Connector - 2 Pole - 4 AWG - 120A 600V - Spring Retention - Non-Gendered - Crimp Termination - Free Hanging (In-Li ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - 2 Pole - 4 AWG - 120A 600V - Spring Retention - Non-Gendered - Crimp Termination - Free Hanging (In-Line) - Gray.
Search Keywords: 6800G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6800G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$23.26
10
$18.13
25
$17.96
50
$17.83
100
$17.74
250
$17.70
500 +
$17.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT