- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6385G1
6385G1
Anderson Power Products
Power Housing Connector - 2 Position - 175A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Housing Connector - 2 Position - 175A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red.
Search Keywords: 6385G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6385G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,032
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$23.04
10
$19.58
25
$18.18
50
$17.27
100
$16.44
250
$15.41
500 +
$14.64
Click for Quote
Log in
to unlock special pricing