- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6379G1
6379G1
Anderson Power Products
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6379G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6379G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$30.88
5
$28.89
10
$27.55
25
$26.73
50
$25.59
100
$21.03
250 +
$20.47
Click for Quote
Log in
to unlock special pricing