- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6374G1
6374G1
Anderson Power Products
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6374G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6374G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:175 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.2689
5
$30.9782
25
$28.0360
50
$26.3588
100
$21.6179
250
$21.0129
500 +
$20.4397
Click for Quote
Log in
to unlock special pricing