- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6354
SBX350A CONTACT 2/0 (Pair)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 6354 |
| Alias/AKA: | 6354-BK |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Contact Type: | Machined Power3468 |
| Gender: | PIN3470 |
| Wire Size: | (2/0) AWG |
| Contact Plating: | Silver3466 |
| Maximum Current Rating: | 550 A |
| Termination Method: | Crimp3483 |