- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6347G2
6347G2
Anderson Power Products
Conn Power 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6347G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6347G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:N/A
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:6003694VDC,6003694VAC
-
Maximum Current Rating:350 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$55.8228
5
$54.9855
7
$54.1607
13
$43.7452
19
$41.9033
25 +
$41.0652
Click for Quote
Log in
to unlock special pricing