- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6344-BK
6344-BK
Anderson Power Products
Heavy Duty Power Connector - 2 Position - 16 to 12AWG - 30A 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - 2 Position - 16 to 12AWG - 30A 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate (PC) - Crimp Termination.
Search Keywords: 6344BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6344-BK
-
Alias/AKA:6344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$6.275
50
$5.482
100
$4.603
300
$4.498
500
$4.263
1,000
$3.590
2,500
$3.493
5,000 +
$3.475
Click for Quote
Log in
to unlock special pricing