- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6331G1
6331G1
Anderson Power Products
Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6331G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6331G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.57
100
$4.35
300
$4.14
500
$3.94
1,000
$3.82
2,500
$3.71
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing