- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6329G1
6329G1
Anderson Power Products
Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6329G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6329G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:175 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$24.13
10
$18.40
25
$16.97
50
$16.03
100
$15.44
250
$15.41
500 +
$15.16
Click for Quote
Log in
to unlock special pricing