- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6323G1
6323G1
Anderson Power Products
Heavy Duty Power Connector - 2 Position - 2/0 AWG - 350A - 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate (P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - 2 Position - 2/0 AWG - 350A - 600V - Copper Alloy Contacts With Silver Plating - Polycarbonate (PC) - Crimp Termination.
Search Keywords: 6323G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6323G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$51.63
5
$38.21
10
$35.47
25
$30.46
50
$30.31
100
$28.70
250 +
$27.42
Click for Quote
Log in
to unlock special pricing