- Home ›
- All Products›
- 6322G1
6322G1
Anderson Power Products
Rectangular Connector - Plug - SB350 Series - 2 Contacts - 1 Row - Non-Gendered - 2/0 AWG - 350 A 600 V - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Plug - SB350 Series - 2 Contacts - 1 Row - Non-Gendered - 2/0 AWG - 350 A 600 V - Crimp Termination - Red.
Search Keywords: 6322G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6322G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
640
can ship 5/20/26
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$37.08
5
$35.79
10
$30.78
25
$30.48
50
$30.33
100
$30.17
250 +
$29.24
Click for Quote
Log in
to unlock special pricing