- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6320G5
6320G5
Anderson Power Products
Conn Power SKT 2Power POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2Power POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6320G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6320G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:350 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
On Order:
847
can ship 5/19/26
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$19.74
5
$18.96
10
$18.44
25
$18.11
50
$17.81
100
$17.25
250 +
$16.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT