- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6320G1
6320G1
Anderson Power Products
Conn Power SKT 2Power POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2Power POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 6320G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Anderson Power Products
-
Part No:6320G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:2Power
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:350 A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
155
can ship 5/21/26
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$37.08
5
$35.79
10
$30.78
25
$30.48
50
$30.33
100
$29.76
250 +
$28.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT